-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6999
|
Newark | Schottky Diode, 60V, 30A, To-263-3 Rohs Compliant: Yes |Diodes Inc. SBR3060CTB-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2692 |
|
$0.5370 / $1.1300 | Buy Now |
DISTI #
SBR3060CTB-13CT-ND
|
DigiKey | DIODE ARR SBR 60V 15A TO263AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1284 In Stock |
|
$0.3882 / $1.0300 | Buy Now |
DISTI #
SBR3060CTB-13
|
Avnet Americas | Diode 60V 30A 3-Pin(2+Tab) TO-263 T/R - Tape and Reel (Alt: SBR3060CTB-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3596 / $0.4249 | Buy Now |
DISTI #
621-SBR3060CTB-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Super Barrier Rectif TO263 T&R 0.8K RoHS: Compliant | 449 |
|
$0.4150 / $1.0000 | Buy Now |
DISTI #
SBR3060CTB-13
|
TME | Diode: rectifying, SMD, 60V, 30A, TO263, Ufmax: 0.56V, Ifsm: 200A Min Qty: 1 | 580 |
|
$0.5460 / $0.9290 | Buy Now |
DISTI #
SBR3060CTB-13
|
Avnet Silica | Diode 60V 30A 3-Pin(2+Tab) TO-263 T/R (Alt: SBR3060CTB-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 4800 |
|
$0.5133 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy