-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SBR6200CTL-13CT-ND
|
DigiKey | DIODE ARR SBR 200V 3A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2496 In Stock |
|
$0.3766 / $1.0000 | Buy Now |
DISTI #
SBR6200CTL-13
|
Avnet Americas | Diode Super Barrier Rectifier 200V 6A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: SBR6200CTL-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.2988 / $0.3531 | Buy Now |
DISTI #
621-SBR6200CTL-13
|
Mouser Electronics | Schottky Diodes & Rectifiers SUPER BARRIER RECTIFIER,6.0A,200V | 0 |
|
$0.4310 / $1.0000 | Order Now |
DISTI #
70550574
|
RS | 6A 200V Super Barrier Rectifier TO-252 | Diodes Inc SBR6200CTL-13 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7900 | RFQ |
|
Future Electronics | SBR Series 200V 3A Surface Mount Diode Array 1 Pair Common Cathode Super Barrier RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3400 | Buy Now |
|
Bristol Electronics | 417 |
|
RFQ | ||
|
Quest Components | 333 |
|
$0.5200 / $1.3000 | Buy Now | |
DISTI #
SBR6200CTL-13
|
TME | Diode: Schottky rectifying, SBR®, SMD, 200V, 3Ax2, DPAK, reel,tape Min Qty: 1 | 0 |
|
$0.3820 / $0.7620 | RFQ |
DISTI #
SBR6200CTL-13
|
Avnet Silica | Diode Super Barrier Rectifier 200V 6A 3-Pin(2+Tab) TO-252 T/R (Alt: SBR6200CTL-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE ARRAY SBR 200V 3A TO252-3 | 2450 |
|
$0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBR6200CTL-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR6200CTL-13
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | FAST SOFT RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBR6200CTL-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR6200CTL-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDURD620CT | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SBR6200CTL-13 vs SDURD620CT |