Part Details for SBRD81035CTLG by onsemi
Overview of SBRD81035CTLG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SBRD81035CTLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0978
|
Newark | Auto Standard Of Mbrd1035Ctlg/Tube |Onsemi SBRD81035CTLG Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74AK1838
|
Newark | Sbrd81035 - Switch-Mode Power Rectifiers |Onsemi SBRD81035CTLG Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.3500 | Buy Now |
|
Rochester Electronics | SBRD81035 - Switch-mode Power Rectifiers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1008 |
|
$0.8087 / $0.9514 | Buy Now |
DISTI #
SBRD81035CTLG
|
TME | Diode: Schottky rectifying, SMD, 35V, 5Ax2, DPAK, tube Min Qty: 1 | 0 |
|
$0.9900 / $1.4800 | RFQ |
DISTI #
4190085
|
Farnell | SBRD81035 - SWITCH-MODE POWER RECTIFIERS RoHS: Compliant Min Qty: 450 Lead time: 3 Weeks, 1 Days Container: Each | 1008 |
|
$1.2314 | Buy Now |
|
Flip Electronics | Stock, ship today | 825 |
|
$0.5600 | RFQ |
Part Details for SBRD81035CTLG
SBRD81035CTLG CAD Models
SBRD81035CTLG Part Data Attributes
|
SBRD81035CTLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBRD81035CTLG
onsemi
Schottky Power Rectifier, Switch-mode, 10 A, 35 V, 75-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Breakdown Voltage-Min | 35 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 2000 µA | |
Reverse Test Voltage | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SBRD81035CTLG
This table gives cross-reference parts and alternative options found for SBRD81035CTLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRD81035CTLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRD81035CTLG-VF01 | Schottky Power Rectifier, Switch-mode, 10 A, 35 V, 75-TUBE, Automotive Qualified | onsemi | SBRD81035CTLG vs SBRD81035CTLG-VF01 |
NRVBD1035VCTLT4G | Schottky Power Rectifier, Switch-mode, 10 A, 35 V, 2500-REEL, Automotive Qualified | onsemi | SBRD81035CTLG vs NRVBD1035VCTLT4G |
MBRD1035CTLT4G | Schottky Power Rectifier, Switch-mode, 10 A, 35 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | SBRD81035CTLG vs MBRD1035CTLT4G |
SBRD81035CTLT4G | Schottky Power Rectifier, Switch-mode, 10 A, 35 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | SBRD81035CTLG vs SBRD81035CTLT4G |
NRVBD1035CTLT4G | Schottky Power Rectifier, Switch-mode, 35 V, 10 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | SBRD81035CTLG vs NRVBD1035CTLT4G |
MBRD1035CTL-T | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), Silicon, PLASTIC, DPAK-4 | Diodes Incorporated | SBRD81035CTLG vs MBRD1035CTL-T |
MBRD1035CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), Silicon, PLASTIC, DPAK-3 | Diodes Incorporated | SBRD81035CTLG vs MBRD1035CTL |