Part Details for SBRD8330T4G by onsemi
Overview of SBRD8330T4G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBRD8330T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1840
|
Newark | Schottky Rectifier, Sngl, 30V, 3A/To-252 |Onsemi SBRD8330T4G RoHS: Not Compliant Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4270 / $0.6240 | Buy Now |
DISTI #
76T7192
|
Newark | Rec Dpak Special Shtky/Reel Rohs Compliant: Yes |Onsemi SBRD8330T4G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SBRD8330T4G
|
Avnet Americas | Diode Schottky 3A 3-Pin DPAK T/R - Tape and Reel (Alt: SBRD8330T4G) RoHS: Compliant Min Qty: 768 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2500 Partner Stock |
|
$0.4040 / $0.4822 | Buy Now |
|
Rochester Electronics | MBRD330 - Schottky Barrier Rectifier, 30 V, 3.0 A RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.4038 / $0.4751 | Buy Now |
Part Details for SBRD8330T4G
SBRD8330T4G CAD Models
SBRD8330T4G Part Data Attributes
|
SBRD8330T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBRD8330T4G
onsemi
Schottky Barrier Rectifier, 30 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SBRD8330T4G
This table gives cross-reference parts and alternative options found for SBRD8330T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRD8330T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD330 | 3A, 30V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | SBRD8330T4G vs MBRD330 |
MBRD330TR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SBRD8330T4G vs MBRD330TR |
SBRD8330T4G-VF01 | DIODE SCHOTTKY 30V 3A DPAK | onsemi | SBRD8330T4G vs SBRD8330T4G-VF01 |
MBRD330T4G | Schottky Barrier Rectifier, 30 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | SBRD8330T4G vs MBRD330T4G |
MBRD330TRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | SBRD8330T4G vs MBRD330TRL |
MBRD330T4 | 3A, 30V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | SBRD8330T4G vs MBRD330T4 |