Datasheets
SBRS8140T3G by:

1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL, Automotive Qualified

Part Details for SBRS8140T3G by onsemi

Overview of SBRS8140T3G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Price & Stock for SBRS8140T3G

Part # Distributor Description Stock Price Buy
DISTI # 13AC6243
Newark Schottky Rect, Aec-Q101, 40V, 1A, Do214Aa, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:600Mv, Product Range:- Rohs Compliant: Yes |Onsemi SBRS8140T3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 70300567
RS ON Semi SBRS8140T3G, SMT Schottky Diode, 40V 1A, 2-Pin DO-214AA | ON Semiconductor SBRS8140T3G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $0.3890
  • 250 $0.3700
  • 1,250 $0.3500
  • 2,500 $0.3310
$0.3310 / $0.3890 RFQ
Quest Components SIGNAL DIODE 98
  • 1 $0.3600
  • 15 $0.3000
  • 68 $0.2400
$0.2400 / $0.3600 Buy Now
ComSIT USA SURFACE MOUNT SCHOTTKY POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon RoHS: Compliant Stock EU - 11375
Stock US - 100000
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # SMC-SBRS8140T3G
Sensible Micro Corporation Diodes Inc RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1210 Container: Tape & Reel 909
  • 100 $0.1268
  • 500 $0.1235
  • 1,000 $0.1170
$0.1170 / $0.1268 RFQ
Chip 1 Exchange INSTOCK 20000
RFQ
Win Source Electronics Rectifier Diode Schottky Si 40V 1A Automotive 2-Pin SMB T/R / DIODE SCHOTTKY 40V 1A SMB 26700
  • 7 $7.9130
  • 16 $6.4930
  • 24 $6.2900
  • 33 $6.0870
  • 43 $5.8850
  • 57 $5.2760
$5.2760 / $7.9130 Buy Now

Part Details for SBRS8140T3G

SBRS8140T3G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SBRS8140T3G Part Data Attributes

SBRS8140T3G onsemi
Buy Now Datasheet
Compare Parts:
SBRS8140T3G onsemi 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL, Automotive Qualified
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SMB
Package Description LEAD FREE, COMPACT, PLASTIC, CASE 403A-03, SMB, 2 PIN
Pin Count 2
Manufacturer Package Code 403A-03
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V
JESD-30 Code R-PDSO-J2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 40 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SBRS8140T3G

This table gives cross-reference parts and alternative options found for SBRS8140T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRS8140T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RB160L-40 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PMDS, 2 PIN ROHM Semiconductor SBRS8140T3G vs RB160L-40
RB160M-40 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PMDU, 2 PIN ROHM Semiconductor SBRS8140T3G vs RB160M-40
SK14-Q Rectifier Diode, Diotec Semiconductor AG SBRS8140T3G vs SK14-Q
SK14E3/TR13 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMAJ, 2 PIN Microsemi Corporation SBRS8140T3G vs SK14E3/TR13
MBRA140TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA Microchip Technology Inc SBRS8140T3G vs MBRA140TR
5819SMJTRE3 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Microsemi Corporation SBRS8140T3G vs 5819SMJTRE3
MBRS140T3 Rectifier Diode, Rochester Electronics LLC SBRS8140T3G vs MBRS140T3
LSM140JE3/TR13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA Microchip Technology Inc SBRS8140T3G vs LSM140JE3/TR13
SS1040HET/R13 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SBRS8140T3G vs SS1040HET/R13
VS-MBRS140TRPBF Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN Vishay Intertechnologies SBRS8140T3G vs VS-MBRS140TRPBF
Part Number Description Manufacturer Compare
SBRS8140NT3G 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, 2500-REEL, Automotive Qualified onsemi SBRS8140T3G vs SBRS8140NT3G

SBRS8140T3G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBRS8140T3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBRS8140T3G by onsemi

Select Manufacturer
Which Manufacturer of SBRS8140T3G would you like to use for your alert(s)?
  • Please alert me when SBRS8140T3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBRS8140T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBRS8140T3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBRS8140T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBRS8140T3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBRS8140T3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: