Part Details for SBRT15U50SP5-13D by Diodes Incorporated
Overview of SBRT15U50SP5-13D by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBRT15U50SP5-13D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6624
|
Newark | Rectifier, Aec-Q101, 50V, 15A, Powerdi5, Repetitive Peak Reverse Voltage:50V, Average Forward Current:15A, Diode Configuration:Single, Forward Voltage Max:470Mv, Reverse Recovery Time:-, Forward Surge Current:290A, No. Of Pins:3Pins Rohs Compliant: Yes |Diodes Inc. SBRT15U50SP5-13D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6995 |
|
$0.2450 | Buy Now |
DISTI #
SBRT15U50SP5-13DDICT-ND
|
DigiKey | DIODE SBR 50V 15A POWERDI5 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10851 In Stock |
|
$0.3125 / $0.8300 | Buy Now |
DISTI #
SBRT15U50SP5-13D
|
Avnet Americas | Diode Super Barrier Rectifier 50V 15A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: SBRT15U50SP5-13D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.3100 / $0.3663 | Buy Now |
DISTI #
39AH6624
|
Avnet Americas | Diode Super Barrier Rectifier 50V 15A 3-Pin PowerDI 5 T/R - Product that comes on tape, but is not reeled (Alt: 39AH6624) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Ammo Pack | 6995 Partner Stock |
|
$0.3790 | Buy Now |
DISTI #
621-SBRT15U50SP5-13D
|
Mouser Electronics | Schottky Diodes & Rectifiers 15A TrenchSBR 50Vrrm 15A 0.47V 0.5mA RoHS: Compliant | 13182 |
|
$0.3120 / $0.8300 | Buy Now |
|
Future Electronics | Rectifier Diode Super Barrier Rectifier 50V 15A 3-Pin(3+Tab) PowerDI 5 T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
|
Future Electronics | Rectifier Diode Super Barrier Rectifier 50V 15A 3-Pin(3+Tab) PowerDI 5 T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
DISTI #
SBRT15U50SP5-13D
|
TME | Diode: Schottky rectifying, Trench SBR®, SMD, 50V, 15A, PowerDI®5 Min Qty: 1 | 0 |
|
$0.4120 / $0.8560 | RFQ |
DISTI #
SBRT15U50SP5-13D
|
Avnet Silica | Diode Super Barrier Rectifier 50V 15A 3-Pin PowerDI 5 T/R (Alt: SBRT15U50SP5-13D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.5025 | Buy Now |