Part Details for SBS818 by SANYO Electric Co Ltd
Overview of SBS818 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBS818
SBS818 CAD Models
SBS818 Part Data Attributes
|
SBS818
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SBS818
SANYO Electric Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 1.5A, 30V V(RRM), Silicon, ULTRA SMALL, EMH8, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | R-PDSO-F8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JESD-30 Code | R-PDSO-F8 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 350 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SBS818
This table gives cross-reference parts and alternative options found for SBS818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBS818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS2003M-TL-W | Schottky Barrier Diode, 2.0 A, 30 V, SC 88FL / MCPH6, 3000-REEL | onsemi | SBS818 vs SS2003M-TL-W |
SBS818 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 1.5A, 30V V(RRM), Silicon, ULTRA SMALL, EMH8, 8 PIN | SANYO Semiconductor Co Ltd | SBS818 vs SBS818 |
SS2003M | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ULTRA SMALL, MCPH6, 6 PIN | SANYO Semiconductor Co Ltd | SBS818 vs SS2003M |
SS2003M-TL-E | Schottky Barrier Diode, 2.0 A, 30 V, SC 88FL / MCPH6, 3000-REEL | onsemi | SBS818 vs SS2003M-TL-E |