Part Details for SBSS123LT1 by onsemi
Overview of SBSS123LT1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBSS123LT1
SBSS123LT1 CAD Models
SBSS123LT1 Part Data Attributes
|
SBSS123LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBSS123LT1
onsemi
170mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, CASE 318-08, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SBSS123LT1
This table gives cross-reference parts and alternative options found for SBSS123LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBSS123LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS123 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | SBSS123LT1 vs BSS123 |
BSS123 | 170mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | SBSS123LT1 vs BSS123 |
BSS123-7 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | SBSS123LT1 vs BSS123-7 |
BSS123 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | SBSS123LT1 vs BSS123 |
BSS123 | Small Signal Field-Effect Transistor, | Galaxy Microelectronics | SBSS123LT1 vs BSS123 |
BSS123L99Z | TRANSISTOR 170 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | National Semiconductor Corporation | SBSS123LT1 vs BSS123L99Z |
BSS123/L99Z | TRANSISTOR 170 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | National Semiconductor Corporation | SBSS123LT1 vs BSS123/L99Z |
BSS123-13 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | SBSS123LT1 vs BSS123-13 |
BSS123 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AA | Motorola Semiconductor Products | SBSS123LT1 vs BSS123 |
BSS123D87Z | TRANSISTOR 170 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | National Semiconductor Corporation | SBSS123LT1 vs BSS123D87Z |