Part Details for SBSS84LT1 by onsemi
Overview of SBSS84LT1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBSS84LT1
SBSS84LT1 CAD Models
SBSS84LT1 Part Data Attributes:
|
SBSS84LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBSS84LT1
onsemi
130mA, 50V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-08, TO-236, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.13 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SBSS84LT1
This table gives cross-reference parts and alternative options found for SBSS84LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBSS84LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS84T/R | TRANSISTOR 130 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | SBSS84LT1 vs BSS84T/R |
BSS84TRL | TRANSISTOR 130 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | SBSS84LT1 vs BSS84TRL |
BSS84-T | TRANSISTOR 130 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | SBSS84LT1 vs BSS84-T |
BSS84-7 | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | SBSS84LT1 vs BSS84-7 |
BSS84LT1 | 100mA, 50V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-08, 3 PIN | Motorola Mobility LLC | SBSS84LT1 vs BSS84LT1 |
BSS84-G | Small Signal Field-Effect Transistor | onsemi | SBSS84LT1 vs BSS84-G |
BSS84_NL | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | SBSS84LT1 vs BSS84_NL |
BSS84TRL13 | TRANSISTOR 130 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | SBSS84LT1 vs BSS84TRL13 |
BSS84 | Small Signal Field-Effect Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | SBSS84LT1 vs BSS84 |
933946360215 | TRANSISTOR 130 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | SBSS84LT1 vs 933946360215 |