Part Details for SBT30120LCT_T0_10001 by PanJit Semiconductor
Overview of SBT30120LCT_T0_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBT30120LCT_T0_10001
SBT30120LCT_T0_10001 CAD Models
SBT30120LCT_T0_10001 Part Data Attributes:
|
SBT30120LCT_T0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SBT30120LCT_T0_10001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 30 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SBT30120LCT_T0_10001
This table gives cross-reference parts and alternative options found for SBT30120LCT_T0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBT30120LCT_T0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF30L120CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | SBT30120LCT_T0_10001 vs MBRF30L120CTD0G |
MBRF30L120CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | SBT30120LCT_T0_10001 vs MBRF30L120CTC0G |
MGBR30V120CL-TF1-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SBT30120LCT_T0_10001 vs MGBR30V120CL-TF1-T |
MBRF30L120CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | SBT30120LCT_T0_10001 vs MBRF30L120CTC0 |
MGBR30V120CL-TF3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SBT30120LCT_T0_10001 vs MGBR30V120CL-TF3-T |
MGBR30V120CG-TF3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SBT30120LCT_T0_10001 vs MGBR30V120CG-TF3-T |
MBRF30L120CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | SBT30120LCT_T0_10001 vs MBRF30L120CTHC0 |
MGBR30V120CG-TF1-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SBT30120LCT_T0_10001 vs MGBR30V120CG-TF1-T |
MBRF30120CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SBT30120LCT_T0_10001 vs MBRF30120CT |