Part Details for SBY2040 by Diotec Semiconductor AG
Overview of SBY2040 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBY2040
SBY2040 CAD Models
SBY2040 Part Data Attributes
|
SBY2040
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SBY2040
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 40V V(RRM), Silicon, TO-220AC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SBY2040
This table gives cross-reference parts and alternative options found for SBY2040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBY2040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1535-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | SBY2040 vs MBR1535-BP-HF |
RFV12TG6S | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | ROHM Semiconductor | SBY2040 vs RFV12TG6S |
MBRF1640 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SBY2040 vs MBRF1640 |
FMX-10D | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN | Gulfsemi | SBY2040 vs FMX-10D |
IDH12G65C6XKSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN | Infineon Technologies AG | SBY2040 vs IDH12G65C6XKSA1 |
MUR805R | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, | Motorola Semiconductor Products | SBY2040 vs MUR805R |
SDUR1530 | Rectifier Diode, 1 Phase, 1 Element, 300V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | SBY2040 vs SDUR1530 |
DA12SHT12-220 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Daco Semiconductor Co Ltd | SBY2040 vs DA12SHT12-220 |
MBR1560-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 60V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | SBY2040 vs MBR1560-BP-HF |
ERC80-004R | Rectifier Diode, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220, 2 PIN | Fuji Electric Co Ltd | SBY2040 vs ERC80-004R |