Part Details for SC-1010W by NIDEC Components
Results Overview of SC-1010W by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC-1010W Information
SC-1010W by NIDEC Components is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SC-1010W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AK5772
|
Newark | Rotary Code Switch, Bch, 0.1A, 5Vdc, Th Rohs Compliant: Yes |Nidec Components SC-1010W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$2.6800 | Buy Now |
|
DISTI #
563-SC-1010W-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 5V Min Qty: 50 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3970 | Buy Now |
|
DISTI #
SC-1010W
|
Avnet Americas | Switch DIP SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Tray - Trays (Alt: SC-1010W) COO: China RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.2944 / $2.3491 | Buy Now |
|
DISTI #
SC-1010W
|
Avnet Abacus | Switch DIP SP16T 16 Flush Screwdriver 01A 5VDC PC Pins ThruHole Tray (Alt: SC-1010W) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 500 |
|
Buy Now |