Part Details for SC0016 by Murata Connectivity
Overview of SC0016 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC0016
SC0016 CAD Models
SC0016 Part Data Attributes
|
SC0016
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC0016
Murata Connectivity
SAW Oscillator, 466.667MHz Nom, RUGGED HERMETIC, METAL, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Frequency Tolerance | 200 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 466.667 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | -0.4575 dBm | |
Physical Dimension | 20.45mm x 12.83mm x 6.35mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |