Part Details for SC010M4700A7F-1625 by YAGEO Corporation
Overview of SC010M4700A7F-1625 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-25QC-G | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
BU16-2530R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DC1625A-A | Analog Devices | LTC4227CUFD-1 Demo Board: Dual |
Part Details for SC010M4700A7F-1625
SC010M4700A7F-1625 CAD Models
SC010M4700A7F-1625 Part Data Attributes
|
SC010M4700A7F-1625
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC010M4700A7F-1625
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Leakage Current | 0.47 mA | |
Length | 25 mm | |
Manufacturer Series | SC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2200 mA | |
Series | SC | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SC010M4700A7F-1625
This table gives cross-reference parts and alternative options found for SC010M4700A7F-1625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC010M4700A7F-1625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-10V472MJ6#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | SC010M4700A7F-1625 vs RJF-10V472MJ6#-S1 |
10YXF4700MEFC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Rubycon Corporation | SC010M4700A7F-1625 vs 10YXF4700MEFC16X25 |
8472LBM1625LW04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | SC010M4700A7F-1625 vs 8472LBM1625LW04N |
8472LBM1625RT07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | SC010M4700A7F-1625 vs 8472LBM1625RT07E |
SC010M4700C7F11625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | SC010M4700A7F-1625 vs SC010M4700C7F11625 |
10YXF4700MRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | SC010M4700A7F-1625 vs 10YXF4700MRX16X25 |
NR366R472M010FK0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | SC010M4700A7F-1625 vs NR366R472M010FK0E |
8472LBM1625LWN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | SC010M4700A7F-1625 vs 8472LBM1625LWN5M |
8472LBM1625LW07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | SC010M4700A7F-1625 vs 8472LBM1625LW07M |
1472LBM1625RTN711B | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SC010M4700A7F-1625 vs 1472LBM1625RTN711B |