Part Details for SC0531 by Raspberry Pi
Results Overview of SC0531 by Raspberry Pi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC0531 Information
SC0531 by Raspberry Pi is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SC0531
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2648-SC0531-ND
|
DigiKey | CBL HDMI-A M TO MCR HDMI-D M 2M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
233 In Stock |
|
$6.0000 | Buy Now |
|
DISTI #
358-SC0531
|
Mouser Electronics | HDMI Cables Micro HDMI to HDMI Cable 2m White RoHS: Compliant | 143 |
|
$6.0000 | Buy Now |
|
DISTI #
SC0531
|
TME | Accessories: connection cable, white, 2m Min Qty: 1 | 2 |
|
$5.2000 / $6.0000 | Buy Now |