Part Details for SC053515B by Essentra Components
Results Overview of SC053515B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC053515B Information
SC053515B by Essentra Components is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SC053515B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-SC053515B-ND
|
DigiKey | SC053515B Min Qty: 200 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4823 | Buy Now |
|
DISTI #
144-SC053515B
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP:EPDM BLACK RoHS: Compliant | 0 |
|
$0.4070 / $0.7000 | Order Now |
|
|
Onlinecomponents.com | Straight Cap - Cap in)side Diameter - 13.6 mm (0.535 in) - in)side Height - 38.1 mm (1.500 in) - Black COO: China RoHS: Compliant | 0 |
|
$0.3282 / $0.4043 | Buy Now |
|
DISTI #
RICSC053515B
|
DB Roberts | ROUND END CAPEPDM BLACK | 0 |
|
RFQ |