Part Details for SC063M0010B2F-0511 by YAGEO Corporation
Overview of SC063M0010B2F-0511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC063M0010B2F-0511
SC063M0010B2F-0511 CAD Models
SC063M0010B2F-0511 Part Data Attributes
|
SC063M0010B2F-0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC063M0010B2F-0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, CAN, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1850 mΩ | |
Leakage Current | 0.0063 mA | |
Length | 11 mm | |
Manufacturer Series | SC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 140 mA | |
Series | SC | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SC063M0010B2F-0511
This table gives cross-reference parts and alternative options found for SC063M0010B2F-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC063M0010B2F-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YXJ10MFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SC063M0010B2F-0511 vs 63YXJ10MFA5X11 |
ML1J106M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | SC063M0010B2F-0511 vs ML1J106M05011FS |
8100LGM0511RXN011A | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SC063M0010B2F-0511 vs 8100LGM0511RXN011A |
ESW106M063AC3DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SC063M0010B2F-0511 vs ESW106M063AC3DA |
63YXM10MEFRT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | SC063M0010B2F-0511 vs 63YXM10MEFRT15X11 |
WF1J106M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SC063M0010B2F-0511 vs WF1J106M05011FS |
WL1J106M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SC063M0010B2F-0511 vs WL1J106M05011TS |
63YXF10MEFCFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SC063M0010B2F-0511 vs 63YXF10MEFCFA5X11 |
B41821A8106M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SC063M0010B2F-0511 vs B41821A8106M000 |
63YXF10MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SC063M0010B2F-0511 vs 63YXF10MKC5X11 |