Part Details for SC063M4R70A2F-0511 by YAGEO Corporation
Overview of SC063M4R70A2F-0511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC063M4R70A2F-0511
SC063M4R70A2F-0511 CAD Models
SC063M4R70A2F-0511 Part Data Attributes:
|
SC063M4R70A2F-0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC063M4R70A2F-0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, CAN, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2200 mΩ | |
Leakage Current | 0.002961 mA | |
Length | 11 mm | |
Manufacturer Series | SC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 115 mA | |
Series | SC | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SC063M4R70A2F-0511
This table gives cross-reference parts and alternative options found for SC063M4R70A2F-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC063M4R70A2F-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN063M4R70B2F-0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SC063M4R70A2F-0511 vs SN063M4R70B2F-0511 |
SN063M4R70A2F-0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SC063M4R70A2F-0511 vs SN063M4R70A2F-0511 |
SC063M4R70B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SC063M4R70A2F-0511 vs SC063M4R70B2F-0511 |
ESW475M063AC3EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SC063M4R70A2F-0511 vs ESW475M063AC3EA |
MAL214278478E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SC063M4R70A2F-0511 vs MAL214278478E3 |
ESW475M063AC3FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SC063M4R70A2F-0511 vs ESW475M063AC3FA |
SN063M4R70A5F-0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SC063M4R70A2F-0511 vs SN063M4R70A5F-0511 |
MZ1J475M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SC063M4R70A2F-0511 vs MZ1J475M05011TS |
ESW475M063AC3LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SC063M4R70A2F-0511 vs ESW475M063AC3LA |
MK1J475M05011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | SC063M4R70A2F-0511 vs MK1J475M05011TS |