-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 25.4mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2936
|
Newark | 7-Segment Led Display, Led Color:Red, Forward Current If:20Ma, Forward Voltage:3.7V, Luminous Intensity:101Mcd, No. Of Digits/Alpha:1, Character Size:25.4Mm, Common Connection:Common Cathode, Product Range:-, Colour:Ultra Red Rohs Compliant: Yes |Kingbright SC10-21SRWA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000000999085
|
Sager | LED Displays & Accessories SUPER RED DIFFUSED 1 DIGIT | 0 |
|
Buy Now | |
DISTI #
SC10-21SRWA
|
Avnet Abacus | KINSC10-21SRWA (Alt: SC10-21SRWA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now | |
DISTI #
1168625
|
element14 Asia-Pacific | LED DISPLAY, 1.0", RED, CC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5539 / $4.5501 | Buy Now |
DISTI #
1168625
|
Farnell | LED DISPLAY, 1.0", RED, CC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$2.9349 / $4.3961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC10-21SRWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC10-21SRWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 25.4mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 25.4 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm |
This table gives cross-reference parts and alternative options found for SC10-21SRWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC10-21SRWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC10-21SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 25.4mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC10-21SRWA vs SC10-21SURKWA |