Part Details for SC1117CST-3.3 by Semtech Corporation
Overview of SC1117CST-3.3 by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1117CST-3.3
SC1117CST-3.3 CAD Models
SC1117CST-3.3 Part Data Attributes
|
SC1117CST-3.3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1117CST-3.3
Semtech Corporation
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.0132% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for SC1117CST-3.3
This table gives cross-reference parts and alternative options found for SC1117CST-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1117CST-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1117CST-3.3.TR | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PDSO4, SOT-223, 4 PIN | Semtech Corporation | SC1117CST-3.3 vs SC1117CST-3.3.TR |
SC1117CST3.3TR | Fixed Positive LDO Regulator, 3.3V, 13V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Semtech Corporation | SC1117CST-3.3 vs SC1117CST3.3TR |
LM1117MPX-3.3/NOPB | 800-mA 15-V linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | SC1117CST-3.3 vs LM1117MPX-3.3/NOPB |
LM1117MPX-3.3 | 800-mA 15-V linear voltage regulator 4-SOT-223 | Texas Instruments | SC1117CST-3.3 vs LM1117MPX-3.3 |