Part Details for SC141B by Motorola Mobility LLC
Overview of SC141B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for SC141B
SC141B CAD Models
SC141B Part Data Attributes
|
SC141B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SC141B
Motorola Mobility LLC
200V, 6A, TRIAC, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for SC141B
This table gives cross-reference parts and alternative options found for SC141B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC141B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T2500B | 200V, 6A, TRIAC, TO-220AB | Motorola Mobility LLC | SC141B vs T2500B |
T2500B | TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | SC141B vs T2500B |
T2801B | TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | SC141B vs T2801B |
Q2006R4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | SC141B vs Q2006R4 |
T2801B | 200V, 6A, TRIAC, TO-220AB | Motorola Mobility LLC | SC141B vs T2801B |
SC141B | TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | SC141B vs SC141B |
T2801B | TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | SC141B vs T2801B |
Q4006R4 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | SC141B vs Q4006R4 |
Q2006R4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | SC141B vs Q2006R4 |
Q2006R4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | SC141B vs Q2006R4 |