There are no models available for this part yet.
Overview of T2801B by Loras Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T2801B by Loras Industries Inc
Part Data Attributes for T2801B by Loras Industries Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LORAS INDUSTRIES INC
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
MAIN TERMINAL 2
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
2 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
50 V/us
|
DC Gate Trigger Current-Max
|
80 mA
|
DC Gate Trigger Voltage-Max
|
4 V
|
Holding Current-Max
|
50 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Leakage Current-Max
|
2 mA
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
6 A
|
Repetitive Peak Off-state Leakage Current-Max
|
100 µA
|
Repetitive Peak Off-state Voltage
|
200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
TRIAC
|
Alternate Parts for T2801B
This table gives cross-reference parts and alternative options found for T2801B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2801B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T2500DG | 400 V, 6.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | T2801B vs T2500DG |
SC141B | 200V, 6A, TRIAC, TO-220AB | Motorola Mobility LLC | T2801B vs SC141B |
T2500B | TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | T2801B vs T2500B |
Q2006R4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | T2801B vs Q2006R4 |
T2801B | 200V, 6A, TRIAC, TO-220AB | Motorola Mobility LLC | T2801B vs T2801B |
SM6D45 | TRIAC, 200 V, 6 A, TRIAC, TO-220AB | Toshiba America Electronic Components | T2801B vs SM6D45 |
SC141B | TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | T2801B vs SC141B |
BTB08-600BW3G | 8.0 A, 50 mA IGT 3 Quadrant Triac 600 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | T2801B vs BTB08-600BW3G |
T2801B | TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | T2801B vs T2801B |
Q2006R4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | T2801B vs Q2006R4 |