Power Circuits
SC1460CSK-3.3T
Semtech Corporation
Description: Switched Capacitor Regulator, 8000kHz Switching Freq-Max, PDSO3, SOT-23, 3 PIN

Overview of SC1460CSK-3.3T by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SC1460CSK-3.3T by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC1460CSK-3.3T by Semtech Corporation

SC1460CSK-3.3T
Semtech Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Part Package Code
SOT-23
Package Description
TSOP,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
3.63 V
Input Voltage-Min
2.25 V
Input Voltage-Nom
2.5 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
8000 kHz
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.3 mm
Want to compare parts?
  1. SC1460CSK-3.3T
    Semtech Corporation
    Switched Capacitor Regulator, 8000kHz Switching Freq-Max, PDSO3, SOT-23, 3 PIN
    VS

Alternate Parts for SC1460CSK-3.3T

This table gives cross-reference parts and alternative options found for SC1460CSK-3.3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1460CSK-3.3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC1460CSK-3.3TR Switched Capacitor Regulator, 0.005A, 8000kHz Switching Freq-Max, CMOS, PDSO3, SOT-23, 3 PIN Semtech Corporation SC1460CSK-3.3T vs SC1460CSK-3.3TR
Part Number Description Manufacturer Compare
SC1460CSK-3.3TR Switched Capacitor Regulator, 0.005A, 8000kHz Switching Freq-Max, CMOS, PDSO3, SOT-23, 3 PIN Semtech Corporation SC1460CSK-3.3T vs SC1460CSK-3.3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC1460CSK-3.3T by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC1460CSK-3.3T by Semtech Corporation

Select Manufacturer
Which Manufacturer of SC1460CSK-3.3T would you like to use for your alert(s)?
  • Please alert me when SC1460CSK-3.3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC1460CSK-3.3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC1460CSK-3.3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC1460CSK-3.3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC1460CSK-3.3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC1460CSK-3.3T by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: