Part Details for SC1460CSK-3.3TR by Semtech Corporation
Overview of SC1460CSK-3.3TR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1460CSK-3.3TR
SC1460CSK-3.3TR CAD Models
SC1460CSK-3.3TR Part Data Attributes
|
SC1460CSK-3.3TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1460CSK-3.3TR
Semtech Corporation
Switched Capacitor Regulator, 0.005A, 8000kHz Switching Freq-Max, CMOS, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | TSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.005 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 8000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm |
Alternate Parts for SC1460CSK-3.3TR
This table gives cross-reference parts and alternative options found for SC1460CSK-3.3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1460CSK-3.3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1460CSK-3.3 | Switched Capacitor Regulator, 0.005A, 8000kHz Switching Freq-Max, CMOS, PDSO3, SOT-23, 3 PIN | Semtech Corporation | SC1460CSK-3.3TR vs SC1460CSK-3.3 |
SC1460CSK-3.3TRT | Switched Capacitor Regulator, 8000kHz Switching Freq-Max, PDSO3, SOT-23, 3 PIN | Semtech Corporation | SC1460CSK-3.3TR vs SC1460CSK-3.3TRT |