Filter Your Search
1 - 2 of 2 results
|
SC1460CSK-3.3TR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 3.3 V | 3.63 V | 2.25 V | 5 mA | YES | DOUBLER INVERTER | 8 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SEMTECH CORP | SOT-23 | TSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC1460CSK-3.3TRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 3.63 V | 2.25 V | YES | DOUBLER INVERTER | 8 MHz | SWITCHED CAPACITOR REGULATOR | 1 | COMMERCIAL | R-PDSO-G3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SEMTECH CORP | SOT-23 | TSOP, | 3 | unknown | EAR99 | 8542.39.00.01 |