There are no models available for this part yet.
Overview of SC1566I5M1.8TRT by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SC1566I5M1.8TRT by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1400 |
|
RFQ | ||||
Quest Components | 1120 |
|
$2.1000 / $4.2000 | Buy Now |
CAD Models for SC1566I5M1.8TRT by Semtech Corporation
Part Data Attributes for SC1566I5M1.8TRT by Semtech Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMTECH CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
SEMTECH
|
Adjustability
|
FIXED/ADJUSTABLE
|
Dropout Voltage1-Nom
|
0.35 V
|
Input Voltage Absolute-Max
|
7 V
|
Line Regulation-Max
|
0.0054%
|
Line Regulation-Max (%/V)
|
0.074
|
Load Regulation-Max
|
0.0072%
|
Load Regulation-Max(%)
|
0.4%
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
4.8 V
|
Output Voltage1-Min
|
1.2 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Packing Method
|
TAPE AND REEL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2%
|
Alternate Parts for SC1566I5M1.8TRT
This table gives cross-reference parts and alternative options found for SC1566I5M1.8TRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1566I5M1.8TRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1566I5M-2.5.TRT | Fixed/Adjustable Positive LDO Regulator, 1.2V Min, 4.8V Max, 0.6V Dropout, PSSO5, TO-263, 5 PIN | Semtech Corporation | SC1566I5M1.8TRT vs SC1566I5M-2.5.TRT |
SC1566I5M-1.8.TRT | Fixed/Adjustable Positive LDO Regulator, 1.2V Min, 4.8V Max, 0.6V Dropout, PSSO5, TO-263, 5 PIN | Semtech Corporation | SC1566I5M1.8TRT vs SC1566I5M-1.8.TRT |