SC1566I5T2.5T
Semtech Corporation
Description: FIXED/ADJUSTABLE POSITIVE LDO REGULATOR

Overview of SC1566I5T2.5T by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SC1566I5T2.5T by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC1566I5T2.5T by Semtech Corporation

SC1566I5T2.5T
Semtech Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEMTECH CORP
Reach Compliance Code
unknown
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Nom
0.35 V
Input Voltage Absolute-Max
7 V
Line Regulation-Max
0.0075%
Line Regulation-Max (%/V)
0.074
Load Regulation-Max
0.01%
Load Regulation-Max(%)
0.4%
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Max
4.8 V
Output Voltage1-Min
1.2 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP5,.1,67TB
Packing Method
TUBE
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
CMOS
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Want to compare parts?
  1. SC1566I5T2.5T
    Semtech Corporation
    FIXED/ADJUSTABLE POSITIVE LDO REGULATOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC1566I5T2.5T by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC1566I5T2.5T by Semtech Corporation

Select Manufacturer
Which Manufacturer of SC1566I5T2.5T would you like to use for your alert(s)?
  • Please alert me when SC1566I5T2.5T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC1566I5T2.5T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC1566I5T2.5T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC1566I5T2.5T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC1566I5T2.5T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC1566I5T2.5T by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: