Part Details for SC1566IM-1.8TRT by Semtech Corporation
Overview of SC1566IM-1.8TRT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1566IM-1.8TRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ |
Part Details for SC1566IM-1.8TRT
SC1566IM-1.8TRT CAD Models
SC1566IM-1.8TRT Part Data Attributes
|
SC1566IM-1.8TRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1566IM-1.8TRT
Semtech Corporation
Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, CMOS, PSSO3, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 9.97 mm | |
Line Regulation-Max | 0.0054% | |
Load Regulation-Max | 0.0072% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.445 mm |
Alternate Parts for SC1566IM-1.8TRT
This table gives cross-reference parts and alternative options found for SC1566IM-1.8TRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1566IM-1.8TRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1827T-1802E/ET | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5, LEAD FREE, PLASTIC, D2PAK-5 | Microchip Technology Inc | SC1566IM-1.8TRT vs MCP1827T-1802E/ET |
SC1566IM-1.8 | Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, CMOS, PSSO3, TO-263, 3 PIN | Semtech Corporation | SC1566IM-1.8TRT vs SC1566IM-1.8 |
MCP1827ST-1802E/ET | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | SC1566IM-1.8TRT vs MCP1827ST-1802E/ET |
SC1565IT-1.8 | Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, CMOS, PSFM3, TO-220, 3 PIN | Semtech Corporation | SC1566IM-1.8TRT vs SC1565IT-1.8 |
MCP1827ST-1802E/AB | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN | Microchip Technology Inc | SC1566IM-1.8TRT vs MCP1827ST-1802E/AB |
MCP1827-1802E/EB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | SC1566IM-1.8TRT vs MCP1827-1802E/EB |
MCP1827-1802E/ET | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5, LEAD FREE, PLASTIC, D2PAK-5 | Microchip Technology Inc | SC1566IM-1.8TRT vs MCP1827-1802E/ET |
MCP1827-1802E/AB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | SC1566IM-1.8TRT vs MCP1827-1802E/AB |
SC1565IM-1.8TRT | Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, CMOS, PSSO3, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN | Semtech Corporation | SC1566IM-1.8TRT vs SC1565IM-1.8TRT |
MCP1827T-1802E/AT | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | SC1566IM-1.8TRT vs MCP1827T-1802E/AT |