Part Details for SC1600 by Raspberry Pi
Results Overview of SC1600 by Raspberry Pi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1600
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2648-SC1600-ND
|
DigiKey | CM5108016 (COMPUTE MODULE CM5, 8 Min Qty: 1 Lead time: 10 Weeks Container: Box |
569 In Stock |
|
$95.0000 | Buy Now |
|
DISTI #
358-SC1600
|
Mouser Electronics | System-On-Modules - SOM CM5108016 8GB RAM 16GB RoHS: Compliant | 453 |
|
$95.0000 | Buy Now |
|
DISTI #
SC1600
|
TME | SOM, Cortex A76, Compute Module 5, PCIe 2.0, 2.4GHz, uP: BCM2712 Min Qty: 1 | 196 |
|
$95.0000 | Buy Now |