Part Details for SC16C750BIA44,518 by NXP Semiconductors
Overview of SC16C750BIA44,518 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC16C750BIA44,518
SC16C750BIA44,518 CAD Models
SC16C750BIA44,518 Part Data Attributes
|
SC16C750BIA44,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C750BIA44,518
NXP Semiconductors
SC16C750B - 5 V, 3.3 V and 2.5 V UART with 64-byte FIFOs LCC 44-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Manufacturer Package Code | SOT187-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5 V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 48 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e2 | |
Length | 16.585 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C750BIA44,518
This table gives cross-reference parts and alternative options found for SC16C750BIA44,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C750BIA44,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16C750BIA44,529 | SC16C750B - 5 V, 3.3 V and 2.5 V UART with 64-byte FIFOs LCC 44-Pin | NXP Semiconductors | SC16C750BIA44,518 vs SC16C750BIA44,529 |
TL16C750FN | Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 44-PLCC 0 to 70 | Texas Instruments | SC16C750BIA44,518 vs TL16C750FN |
SC16C750IA44,512 | SC16C750IA44 | NXP Semiconductors | SC16C750BIA44,518 vs SC16C750IA44,512 |
935270053512 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | SC16C750BIA44,518 vs 935270053512 |
SC16C750IA44,518 | SC16C750IA44 | NXP Semiconductors | SC16C750BIA44,518 vs SC16C750IA44,518 |
TL16C750FNR | Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 44-PLCC 0 to 70 | Texas Instruments | SC16C750BIA44,518 vs TL16C750FNR |
XR16C850IJ | Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | SC16C750BIA44,518 vs XR16C850IJ |
SC16C750BIA44,512 | SC16C750B - 5 V, 3.3 V and 2.5 V UART with 64-byte FIFOs LCC 44-Pin | NXP Semiconductors | SC16C750BIA44,518 vs SC16C750BIA44,512 |
TL16C750FNG4 | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC44, GREEN, PLASTIC, LCC-44 | Texas Instruments | SC16C750BIA44,518 vs TL16C750FNG4 |
SC16C750IA44 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | SC16C750BIA44,518 vs SC16C750IA44 |