Microcontrollers and Processors
SC16IS760IPW,112
NXP Semiconductors
Description: SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP2 24-Pin

Overview of SC16IS760IPW,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SC16IS760IPW,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   35
RFQ

CAD Models for SC16IS760IPW,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC16IS760IPW,112 by NXP Semiconductors

SC16IS760IPW,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP2
Package Description
4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24
Pin Count
24
Manufacturer Package Code
SOT355-1
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Additional Feature
CAN ALSO OPERATES AT 2.5 V SUPPLY
Address Bus Width
2
Boundary Scan
NO
Clock Frequency-Max
80 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.625 MBps
External Data Bus Width
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of Serial I/Os
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. SC16IS760IPW,112
    NXP Semiconductors
    SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP2 24-Pin
    VS

Alternate Parts for SC16IS760IPW,112

This table gives cross-reference parts and alternative options found for SC16IS760IPW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16IS760IPW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC16IS760IPW IC 1 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Serial IO/Communication Controller NXP Semiconductors SC16IS760IPW,112 vs SC16IS760IPW
SC16IS760IPW,128 SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP2 24-Pin NXP Semiconductors SC16IS760IPW,112 vs SC16IS760IPW,128
Part Number Description Manufacturer Compare
935293393151 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 NXP Semiconductors SC16IS760IPW,112 vs 935293393151
935279287128 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 NXP Semiconductors SC16IS760IPW,112 vs 935279287128
SC16IS750IPW,112 SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP2 24-Pin NXP Semiconductors SC16IS760IPW,112 vs SC16IS750IPW,112
935279279128 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 NXP Semiconductors SC16IS760IPW,112 vs 935279279128
SC16IS750IPW IC 1 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Serial IO/Communication Controller NXP Semiconductors SC16IS760IPW,112 vs SC16IS750IPW
935279279157 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 NXP Semiconductors SC16IS760IPW,112 vs 935279279157
SC16IS760IPW IC 1 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Serial IO/Communication Controller NXP Semiconductors SC16IS760IPW,112 vs SC16IS760IPW
935293393128 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 NXP Semiconductors SC16IS760IPW,112 vs 935293393128
SC16IS750IPW,128 SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP2 24-Pin NXP Semiconductors SC16IS760IPW,112 vs SC16IS750IPW,128
935293393115 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 NXP Semiconductors SC16IS760IPW,112 vs 935293393115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC16IS760IPW,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC16IS760IPW,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SC16IS760IPW,112 would you like to use for your alert(s)?
  • Please alert me when SC16IS760IPW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC16IS760IPW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC16IS760IPW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC16IS760IPW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC16IS760IPW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC16IS760IPW,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: