-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C Bus Controller, CMOS, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2165
|
Newark | I2C To Spi Bridge, -40 To 85Deg C, Bridge Type:I2C To Spi, Supply Voltage Min:2.4V, Supply Voltage Max:3.6V, Interface Case Style:Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Nxp SC18IS602BIPW/S8HP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
37AC4421
|
Newark | I2C To Spi Bridge, -40 To 85Deg C, Bridge Type:I2C To Spi, Supply Voltage Min:2.4V, Supply Voltage Max:3.6V, Ic Case/Package:Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Nxp SC18IS602BIPW/S8HP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Quest Components | I2C BUS CONTROLLER, CMOS, PDSO16 | 15 |
|
$3.0000 / $6.0000 | Buy Now |
|
Rochester Electronics | SC18IS602 - Dual SPI to I2C-bus interface RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 30608 |
|
$2.0100 / $2.3700 | Buy Now |
DISTI #
SMC-SC18IS602BIPW/S8HP
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 200 |
|
RFQ | |
|
Sense Electronic Company Limited | SSOP | 5000 |
|
RFQ | |
|
Win Source Electronics | IC BRIDGE SPI/I2C 16TSSOP / I²C Controller SPI Interface 16-TSSOP | 80800 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC18IS602BIPW/S8HP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC18IS602BIPW/S8HP
NXP Semiconductors
I2C Bus Controller, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bus Compatibility | I2C | |
Data Transfer Rate-Max | 0.225 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |
This table gives cross-reference parts and alternative options found for SC18IS602BIPW/S8HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC18IS602BIPW/S8HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935358995128 | I2C Bus Controller | NXP Semiconductors | SC18IS602BIPW/S8HP vs 935358995128 |
SC18IS602BIPW,128 | SC18IS602B - I2C-bus to SPI bridge TSSOP 16-Pin | NXP Semiconductors | SC18IS602BIPW/S8HP vs SC18IS602BIPW,128 |