Microcontrollers and Processors
SC18IS603IPW
NXP Semiconductors
Description: IC I2C BUS CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Bus Controller

Overview of SC18IS603IPW by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Smart Cities

CAD Models for SC18IS603IPW by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC18IS603IPW by NXP Semiconductors

SC18IS603IPW
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
3
Bus Compatibility
I2C
Clock Frequency-Max
18 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G16
Length
5 mm
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max
16 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, I2C
Want to compare parts?
  1. SC18IS603IPW
    NXP Semiconductors
    IC I2C BUS CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Bus Controller
    VS

Alternate Parts for SC18IS603IPW

This table gives cross-reference parts and alternative options found for SC18IS603IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC18IS603IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC18IS603IPW,128 SC18IS602_602B_603 - I2C-bus to SPI bridge TSSOP 16-Pin NXP Semiconductors SC18IS603IPW vs SC18IS603IPW,128
Part Number Description Manufacturer Compare
SC18IS602BIPW I2C BUS CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 NXP Semiconductors SC18IS603IPW vs SC18IS602BIPW
SC18IS606PWJ I2C Bus Controller, CMOS, PDSO16 NXP Semiconductors SC18IS603IPW vs SC18IS606PWJ
SC18IS602BIPW,112 SC18IS602B - I2C-bus to SPI bridge TSSOP 16-Pin NXP Semiconductors SC18IS603IPW vs SC18IS602BIPW,112
SC18IS603IPW,128 SC18IS602_602B_603 - I2C-bus to SPI bridge TSSOP 16-Pin NXP Semiconductors SC18IS603IPW vs SC18IS603IPW,128

Related Parts for SC18IS603IPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC18IS603IPW by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC18IS603IPW by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SC18IS603IPW would you like to use for your alert(s)?
  • Please alert me when SC18IS603IPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC18IS603IPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC18IS603IPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC18IS603IPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC18IS603IPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC18IS603IPW by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: