Part Details for SC1C226M0405MPC by Samwha Electronics
Overview of SC1C226M0405MPC by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1C226M0405MPC
SC1C226M0405MPC CAD Models
SC1C226M0405MPC Part Data Attributes:
|
SC1C226M0405MPC
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SC1C226M0405MPC
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 30 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT |
Alternate Parts for SC1C226M0405MPC
This table gives cross-reference parts and alternative options found for SC1C226M0405MPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1C226M0405MPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16REV22M4X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717 | Rubycon Corporation | SC1C226M0405MPC vs 16REV22M4X5.5 |
SC1C226M0405MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Samwha Electronics | SC1C226M0405MPC vs SC1C226M0405MPA |
CV2-1C220MD55-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 1717, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | SC1C226M0405MPC vs CV2-1C220MD55-R-LF |
SC1C226M0405MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Samwha Electronics | SC1C226M0405MPC vs SC1C226M0405MTS |
16REV22MTMT4X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP | Rubycon Corporation | SC1C226M0405MPC vs 16REV22MTMT4X5.5 |
SC1C226M0405MPB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Samwha Electronics | SC1C226M0405MPC vs SC1C226M0405MPB |
16JEV22M4X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Rubycon Corporation | SC1C226M0405MPC vs 16JEV22M4X5.5 |