Part Details for SC1C227M6L07MTS by Samwha Electronics
Overview of SC1C227M6L07MTS by Samwha Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1C227M6L07MTS
SC1C227M6L07MTS CAD Models
SC1C227M6L07MTS Part Data Attributes
|
SC1C227M6L07MTS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SC1C227M6L07MTS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 162 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT |
Alternate Parts for SC1C227M6L07MTS
This table gives cross-reference parts and alternative options found for SC1C227M6L07MTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1C227M6L07MTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UUR1C221MCR6GS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2626, CHIP | Nichicon Corporation | SC1C227M6L07MTS vs UUR1C221MCR6GS |
CV2-1C221MF80-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | SC1C227M6L07MTS vs CV2-1C221MF80-R-LF |
CV3-1C221MF80-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | Cal-Chip Electronics | SC1C227M6L07MTS vs CV3-1C221MF80-R-LF |
UUR1C221MNL6GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | SC1C227M6L07MTS vs UUR1C221MNL6GS |