Part Details for SC2005 by Raspberry Pi
Results Overview of SC2005 by Raspberry Pi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC2005 Information
SC2005 by Raspberry Pi is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 8638PSC2005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Crimp 20A, >200 Cycles | |
| TSC2005IYZLR | Texas Instruments | Nano-Power Touch Screen Controller with SPI Serial Interface 28-DSBGA -40 to 85 | |
| TSC2005IYZLT | Texas Instruments | Nano-Power Touch Screen Controller with SPI Serial Interface 28-DSBGA -40 to 85 |
Price & Stock for SC2005
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AR2836
|
Newark | Rpi Touch Display 10.1-Inch, |Raspberry Pi SC2005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$80.0000 | Buy Now |
|
DISTI #
358-SC2005
|
Mouser Electronics | Display Modules Raspberry Pi Touch Display 2 - 10.1 inch RoHS: Compliant | 0 |
|
$80.0000 | Order Now |
|
DISTI #
SC2005
|
TME | Display, 248x167x8mm, black, Interface: 24bit RGB, 85° Min Qty: 1 | 0 |
|
$80.0000 | RFQ |