Part Details for SC201-2-TE12RA by Fuji Electric Co Ltd
Overview of SC201-2-TE12RA by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC201-2-TE12RA
SC201-2-TE12RA CAD Models
SC201-2-TE12RA Part Data Attributes:
|
SC201-2-TE12RA
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SC201-2-TE12RA
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SC201-2-TE12RA
This table gives cross-reference parts and alternative options found for SC201-2-TE12RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC201-2-TE12RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05F3L-W | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SC201-2-TE12RA vs 05F3L-W |
RSFDLHMH | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SC201-2-TE12RA vs RSFDLHMH |
RSFDLHR3G | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SC201-2-TE12RA vs RSFDLHR3G |
RSFDLHM2G | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SC201-2-TE12RA vs RSFDLHM2G |
RSFDLHRUG | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SC201-2-TE12RA vs RSFDLHRUG |
RSFDLHRVG | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SC201-2-TE12RA vs RSFDLHRVG |
RSFDLHR3 | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SC201-2-TE12RA vs RSFDLHR3 |
RSFDLHMTG | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SC201-2-TE12RA vs RSFDLHMTG |
05A3L-W | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SC201-2-TE12RA vs 05A3L-W |
RSFDLHRQ | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SC201-2-TE12RA vs RSFDLHRQ |