Part Details for SC2162 by Raspberry Pi
Results Overview of SC2162 by Raspberry Pi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC2162
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2648-SC2162-ND
|
DigiKey | SBC 2.4GHZ 4 CORE 1GB PI 5 Min Qty: 1 Container: Bulk |
0 Bulk |
|
$45.0000 | Buy Now |
|
DISTI #
358-SC2162
|
Mouser Electronics | Single Board Computers Raspberry Pi5/1GB RoHS: Compliant | 0 |
|
$45.0000 | Order Now |
|
DISTI #
SC2162
|
TME | Single-board computer, Raspberry Pi 5, 2.4GHz, uP: BCM2712, 5VDC Min Qty: 1 | 882 |
|
$44.5000 / $45.0000 | Buy Now |