Part Details for SC2S06503A by Rectron Semiconductor
Overview of SC2S06503A by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC2S06503A
SC2S06503A CAD Models
SC2S06503A Part Data Attributes
|
SC2S06503A
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SC2S06503A
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 11A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 21 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 53.2 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SC2S06503A
This table gives cross-reference parts and alternative options found for SC2S06503A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC2S06503A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDURF830 | Rectifier Diode, 1 Phase, 1 Element, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SC2S06503A vs SDURF830 |
STPSC5H12D | 1200 V, 5 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | SC2S06503A vs STPSC5H12D |
FESP06G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN | Gulfsemi | SC2S06503A vs FESP06G |
STTH1506DI | 15A, 600V, SILICON, RECTIFIER DIODE, TO-220AC | STMicroelectronics | SC2S06503A vs STTH1506DI |
SDUR1520 | Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | SC2S06503A vs SDUR1520 |
UESP06G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN | Gulfsemi | SC2S06503A vs UESP06G |
RGSP12W | Rectifier Diode, 1 Phase, 1 Element, 12A, 1500V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN | Gulfsemi | SC2S06503A vs RGSP12W |
S2S06010A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SC2S06503A vs S2S06010A |
SRF2020 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 20V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Daco Semiconductor Co Ltd | SC2S06503A vs SRF2020 |
ST30100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | SC2S06503A vs ST30100 |