Part Details for SC3019B by Murata Connectivity
Overview of SC3019B by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC3019B
SC3019B CAD Models
SC3019B Part Data Attributes
|
SC3019B
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC3019B
Murata Connectivity
SAW Oscillator, 499.9MHz Min, 500.1MHz Max, 500MHz Nom, RUGGED, MINIATURE, CASE SMC-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | DILCC8,.38 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Tolerance | 200 ppm | |
Harmonics Level-Max | -30 dBc | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 500.1 MHz | |
Operating Frequency-Min | 499.9 MHz | |
Operating Frequency-Nom | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | -0.4575 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC8,.38 | |
Physical Dimension | 13.97mm x 9.66mm x 2.05mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |