Part Details for SC3028B by Murata Connectivity
Overview of SC3028B by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SC3028B
SC3028B CAD Models
SC3028B Part Data Attributes:
|
SC3028B
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC3028B
Murata Connectivity
SAW Oscillator, 266.667MHz Nom, RUGGED, MINIATURE, COMPACT, SMC-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | DIFFERENTIAL OUTPUT | |
Frequency Tolerance | 200 ppm | |
Harmonics Level-Max | -30 dBc | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 266.667 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SAW OSCILLATOR | |
Output Power | -0.4575 dBm | |
Physical Dimension | 13.97mm x 9.66mm x 2.05mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |