Part Details for SC3048B by Murata Connectivity
Overview of SC3048B by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC3048B
SC3048B CAD Models
SC3048B Part Data Attributes
|
SC3048B
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC3048B
Murata Connectivity
SAW Oscillator, 444MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, CASE SMC-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | DILCC8,.38 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Tolerance | 200 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 444 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SAW OSCILLATOR | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC8,.38 | |
Physical Dimension | 13.97mm x 9.66mm x 2.05mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |