| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1624055-4 | TE Connectivity | Check for Price | General Purpose Inductor, 0.82uH, 10%, 1 Element | SC30R82KB vs 1624055-4 |
Part Details for SC30R82KB by TE Connectivity
Results Overview of SC30R82KB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC30R82KB Information
SC30R82KB by TE Connectivity is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: SC30R82KB by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SC30R82KB Part Data Attributes
|
|
SC30R82KB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC30R82KB
TE Connectivity
General Purpose Inductor, 0.82uH, 10%, 1 Element
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Axial Leaded, Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance | 0.85 Ω | |
| Inductance-Nom (L) | 0.82 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Quality Factor-Min (at L-nom) | 28 | |
| Rated Current-Max | 0.455 A | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Placement | Axial | |
| Terminal Shape | Wire | |
| Tolerance | 10% |
Alternate Parts for SC30R82KB
This table gives cross-reference parts and alternative options found for SC30R82KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC30R82KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.