Logic
SC3526S
Applied Micro Circuits Corporation
Description: Low Skew Clock Driver, TTL Series, 9 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28, 0.300 INCH, SOIC-28

Overview of SC3526S by Applied Micro Circuits Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SC3526S by Applied Micro Circuits Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Interface IC 8
  • 1 $1.0000
$1.0000 Buy Now

CAD Models for SC3526S by Applied Micro Circuits Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC3526S by Applied Micro Circuits Corporation

SC3526S
Applied Micro Circuits Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APPLIED MICRO CIRCUITS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
TTL
Input Conditioning
MUX
JESD-30 Code
R-PDSO-G28
Length
17.8816 mm
Load Capacitance (CL)
10 pF
Logic IC Type
LOW SKEW CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
28
Number of True Outputs
9
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.35 ns
Seated Height-Max
2.8194 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.3406 mm
fmax-Min
80 MHz
Want to compare parts?
  1. SC3526S
    Applied Micro Circuits Corporation
    Low Skew Clock Driver, TTL Series, 9 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28, 0.300 INCH, SOIC-28
    VS

Alternate Parts for SC3526S

This table gives cross-reference parts and alternative options found for SC3526S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC3526S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC3526S/D Low Skew Clock Driver, TTL Series, 9 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28, 0.300 INCH, SOIC-28 Applied Micro Circuits Corporation SC3526S vs SC3526S/D
Part Number Description Manufacturer Compare
NB100LVEP221MNG Clock / Data Fanout Buffer, 2:1:20 Differential, HSTL / ECL / PECL, 2.5 V / 3.3 V, 8X8MM 0.5MM PITCH, 260-JTRAY onsemi SC3526S vs NB100LVEP221MNG
PI6CVF857NF PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFBGA-56 Pericom Semiconductor Corporation SC3526S vs PI6CVF857NF
IDTQS532805AQ Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc SC3526S vs IDTQS532805AQ
SC3506Q-2 Low Skew Clock Driver, TTL Series, 20 True Output(s), 0 Inverted Output(s), BICMOS, PQFP52, 14 X 14 MM, 2 MM HEIGHT, PLASTIC, QFP-52 Applied Micro Circuits Corporation SC3526S vs SC3506Q-2
MC100E210FNG 5.0 V ECL Dual 1:4, 1:5 Differential Clock/Data Fanout Buffer, 28 LEAD PLCC, 37-TUBE onsemi SC3526S vs MC100E210FNG
TSX88915TVWD/T100 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28 Thales Group SC3526S vs TSX88915TVWD/T100
ICS93V857YGLFT PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 Integrated Device Technology Inc SC3526S vs ICS93V857YGLFT
ICS93V857YL-25T PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, 4.40 MM, 0.40 MM PITCH, MO-153, TVSOP-48 Integrated Device Technology Inc SC3526S vs ICS93V857YL-25T
SC3507Q Low Skew Clock Driver, TTL Series, 20 True Output(s), 0 Inverted Output(s), BICMOS, PQFP52, 14 X 14 MM, 2 MM HEIGHT, PLASTIC, QFP-52 Applied Micro Circuits Corporation SC3526S vs SC3507Q
CY7B994V-5AC PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), TTL, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor SC3526S vs CY7B994V-5AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC3526S by Applied Micro Circuits Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC3526S by Applied Micro Circuits Corporation

Select Manufacturer
Which Manufacturer of SC3526S would you like to use for your alert(s)?
  • Please alert me when SC3526S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC3526S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC3526S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC3526S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC3526S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC3526S by Applied Micro Circuits Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: