Part Details for SC39-11SURKWA by Kingbright
Overview of SC39-11SURKWA by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC39-11SURKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T3164
|
Newark | Display, 0.39" Cmn Cathode, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:1.95V, Luminous Intensity:46Mcd, No. Of Digits/Alpha:1, Character Size:9.9Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Kingbright SC39-11SURKWA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2244 |
|
$0.8640 / $2.0700 | Buy Now |
DISTI #
SC39-11SURKWA-ND
|
DigiKey | DISPLAY 7SEG 0.39" SGL RED 10DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
519 In Stock |
|
$0.6729 / $1.8600 | Buy Now |
DISTI #
604-SC39-11SURKWA
|
Mouser Electronics | LED Displays & Accessories .39" SINGLE DIGIT RED LED DISPLAY RoHS: Compliant | 0 |
|
$0.7620 / $1.8500 | Order Now |
DISTI #
SC39-11SURKWA
|
TTI | LED Displays & Accessories .39" SINGLE DIGIT RED LED DISPLAY RoHS: Compliant pbFree: Pb-Free Min Qty: 39 Package Multiple: 39 Container: Tube |
Americas - 468 In Stock |
|
$0.6700 / $1.2400 | Buy Now |
DISTI #
SC39-11SURKWA
|
TME | Display: LED, 7-segment, 9.9mm, 0.39", No.char: 1, red, 21÷46mcd Min Qty: 1 | 2652 |
|
$0.7800 / $1.1700 | Buy Now |
DISTI #
000000000004087998
|
Sager | LED Displays & Accessories .39 SINGLE DIGIT RED LED DISPLAY | 0 |
|
Buy Now | |
DISTI #
SC39-11SURKWA
|
Avnet Abacus | Displays Segmented Panel 1DIGIT 8LED Red 10-Pin DIP Tube (Alt: SC39-11SURKWA) RoHS: Compliant Min Qty: 390 Package Multiple: 39 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SC39-11SURKWA
SC39-11SURKWA CAD Models
SC39-11SURKWA Part Data Attributes:
|
SC39-11SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC39-11SURKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 9.9mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.9 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SC39-11SURKWA
This table gives cross-reference parts and alternative options found for SC39-11SURKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC39-11SURKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC39-11SRWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Red, 9.9mm, ROHS COMPLIANT PACKAGE-10 | CML Innovative Technologies | SC39-11SURKWA vs SC39-11SRWA |