Part Details for SC4020FH-101 by Signal Transformer Inc
Results Overview of SC4020FH-101 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC4020FH-101 Information
SC4020FH-101 by Signal Transformer Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SC4020FH-101
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SC4020FH-101-ND
|
DigiKey | FIXED IND 100UH 1.45A 265MOHM SM Min Qty: 1200 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7726 | Buy Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$0.6500 / $0.7970 | Buy Now |
|
DISTI #
000000000005742142
|
Sager | Power Inductors - SMD Inductor SMD 100uH 1.8A 265mohms 100KHz Min Qty: 300 | 0 |
|
$0.6296 / $0.8226 | Buy Now |