Part Details for SC4150HIS-4TRT by Semtech Corporation
Overview of SC4150HIS-4TRT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18814TRT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs | |
RJE4A18824TRT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs |
Price & Stock for SC4150HIS-4TRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC4150HIS-4TRT
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SC4150HIS-4TRT
SC4150HIS-4TRT CAD Models
SC4150HIS-4TRT Part Data Attributes
|
SC4150HIS-4TRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4150HIS-4TRT
Semtech Corporation
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MS-012AA, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SC4150HIS-4TRT
This table gives cross-reference parts and alternative options found for SC4150HIS-4TRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4150HIS-4TRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5920BESA+ | -48V Hot-Swap Controller with External RSENSE, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | SC4150HIS-4TRT vs MAX5920BESA+ |
MAX5920BESA+T | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | SC4150HIS-4TRT vs MAX5920BESA+T |
MAX5920CESA+T | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | SC4150HIS-4TRT vs MAX5920CESA+T |
MAX5920BESA+ | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | SC4150HIS-4TRT vs MAX5920BESA+ |
MAX5920AESA+ | -48V Hot-Swap Controller with External RSENSE, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | SC4150HIS-4TRT vs MAX5920AESA+ |
MAX5920DESA | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS | Maxim Integrated Products | SC4150HIS-4TRT vs MAX5920DESA |
SC4150HISTR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MS-012AA, SO-8 | Semtech Corporation | SC4150HIS-4TRT vs SC4150HISTR |
MAX5920FESA | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS | Maxim Integrated Products | SC4150HIS-4TRT vs MAX5920FESA |
SC4150LIS-4TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MS-012AA, SO-8 | Semtech Corporation | SC4150HIS-4TRT vs SC4150LIS-4TR |
MAX5920DESA-T | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS | Maxim Integrated Products | SC4150HIS-4TRT vs MAX5920DESA-T |