Part Details for SC417MLTRC by Semtech Corporation
Results Overview of SC417MLTRC by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC417MLTRC Information
SC417MLTRC by Semtech Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC417MLTRC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SC417MLTRC
|
Avnet Silica | (Alt: SC417MLTRC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: SC417MLTRC by Semtech Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SC417MLTRC
SC417MLTRC Part Data Attributes
|
|
SC417MLTRC
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC417MLTRC
Semtech Corporation
Dual Switching Controller, Voltage-mode, 10A, 1000kHz Switching Freq-Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccn, Lcc32,.2sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Voltage Is Adjustable From 0.5v To 5.5v | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 28 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-XXMA-N32 | |
| Length | 5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Unspecified | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1000 Khz | |
| Temperature Grade | Automotive | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Unspecified | |
| Width | 5 Mm |
SC417MLTRC Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm impedance matching to minimize signal reflections.
-
Implement frequency hopping, error correction, and data whitening to improve robustness against interference. Also, consider using a shielded enclosure and keeping the antenna away from noisy components.
-
The maximum transmission distance depends on the environment, antenna design, and output power. In ideal conditions, the SC417MLTRC can achieve up to 10 km (6.2 miles) with a suitable antenna and 20 dBm output power.
-
Use the low-power mode (LP) and adjust the transmission power, data rate, and sleep mode to minimize power consumption. Also, consider using a low-power microcontroller and optimizing the system's overall power management.
-
Semtech recommends using a 1/4 wavelength monopole antenna or a dipole antenna with a 50-ohm impedance. The antenna should be designed for the specific frequency band and environment to ensure optimal performance.