Part Details for SC5022C-331 by Signal Transformer Inc
Results Overview of SC5022C-331 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC5022C-331 Information
SC5022C-331 by Signal Transformer Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SC5022C-331
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SC5022C-331-ND
|
DigiKey | FIXED IND 330UH 900MA 780MOHM SM Min Qty: 1000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7878 | Buy Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$0.6630 / $0.8120 | Buy Now |
|
DISTI #
000000000005742226
|
Sager | Power Inductors - SMD Inductor SMD 330uH 1.1A 780mohms 100KHz Min Qty: 250 | 0 |
|
$0.6420 / $0.8387 | Buy Now |