Part Details for SC5022F-5R6 by Signal Transformer Inc
Results Overview of SC5022F-5R6 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC5022F-5R6 Information
SC5022F-5R6 by Signal Transformer Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SC5022F-5R6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SC5022F-5R6-ND
|
DigiKey | FIXED IND 5.6UH 6.3A 20 MOHM SMD Min Qty: 1250 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7358 | Buy Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$0.6060 / $0.7340 | Buy Now |
|
DISTI #
000000000005742246
|
Sager | Power Inductors - SMD Inductor SMD 5.6uH 12A 20mohms 100KHz Min Qty: 250 | 0 |
|
$0.5803 / $0.7581 | Buy Now |